Part Details for 06033A101KAT2A by Kyocera AVX Components
Overview of 06033A101KAT2A by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06033A101KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9154
|
Newark | Smd Multilayer Ceramic Capacitor, 100 Pf, 10%, C0G/Np0, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06033A101KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17472 |
|
$0.0690 / $0.1990 | Buy Now |
DISTI #
94W2862
|
Newark | Ceramic Capacitor 100Pf 25V, C0G, 10%, 0603, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06033A101KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 206 |
|
$0.0680 / $0.1980 | Buy Now |
DISTI #
93C9342
|
Newark | Ceramic Capacitor 100Pf 25V, C0G, 10%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033A101KAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
06033A101KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06033A101KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 748000 Factory Stock |
|
$0.0096 / $0.0105 | Buy Now |
DISTI #
94W2862
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 10%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 94W2862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 206 Partner Stock |
|
$0.0790 | Buy Now |
DISTI #
581-06033A101K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG1E101KT 25V 100pF C0G 0603 10% RoHS: Compliant | 15573 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | 0603 100 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0229 / $0.0257 | Buy Now |
|
Future Electronics | 0603 100 pF 25 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0229 / $0.0257 | Buy Now |
|
Bristol Electronics | 4662 |
|
RFQ | ||
DISTI #
06033A101KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG1E101KT 25V 100pF C0G 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 56000 In Stock |
|
$0.0246 | Buy Now |
Part Details for 06033A101KAT2A
06033A101KAT2A CAD Models
06033A101KAT2A Part Data Attributes:
|
06033A101KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033A101KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |