There are no models available for this part yet.
Overview of 06033A101KAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 06033A101KAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM15ACG1E101KM
|
Avnet Americas | Cap Ceramic 100pF 25V C0G 10% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: KGM15ACG1E101KM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 375000 Factory Stock |
|
$0.0096 / $0.0105 | Buy Now | |
DISTI #
581-06033A101KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0603 10% RoHS: Compliant | 0 |
|
$0.0130 / $0.1100 | Order Now | |
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0603 10% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0125 / $0.0140 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
180000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
C1S127010683118
|
Chip1Stop | Capacitor Ceramic Multilayer | 180000 |
|
$0.0095 / $0.0110 | Buy Now |
CAD Models for 06033A101KAT4A by Kyocera AVX Components
Part Data Attributes for 06033A101KAT4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0603
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 06033A101KAT4A
This table gives cross-reference parts and alternative options found for 06033A101KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033A101KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N101K250DHW-HS | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 06033A101KAT4A vs 0603N101K250DHW-HS |
BC033A101KZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033A101KAT4A vs BC033A101KZB3AA3 |
BC033A101KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033A101KAT4A vs BC033A101KZT9AA0 |
VJ0603A101KXXAP5G | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0001 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 06033A101KAT4A vs VJ0603A101KXXAP5G |
BC033A101KZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033A101KAT4A vs BC033A101KZT3AA1 |
CE0603-101-K025GB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | RCD Components Inc | 06033A101KAT4A vs CE0603-101-K025GB |
06033A101K4U4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06033A101KAT4A vs 06033A101K4U4A |
BC033A101KZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033A101KAT4A vs BC033A101KZJ6AA3 |
0603N101K250YT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06033A101KAT4A vs 0603N101K250YT |
MQ033A101KGB1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033A101KAT4A vs MQ033A101KGB1A |
Related Parts for 06033A101KAT4A
-
06033A101KAT2AFixed Capacitors
-
RC0603JR-070RLFixed Resistors
-
790D475X0040B2YTantalum Capacitors
-
NC7SVU04P5XGates
-
NC7SZ66P5XMultiplexers or Switches
-
MAL215097101E3Aluminum Electrolytic Capacitors
-
MAX5360LEUK+TDigital to Analog Converters
-
NJM2903CRB1Comparators
-
SLA7026MMotion Control Electronics