Part Details for 06033C104JAT2A by Kyocera AVX Components
Overview of 06033C104JAT2A by Kyocera AVX Components
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06033C104JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1380
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 5%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06033C104JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 80000 |
|
$0.0260 / $0.0310 | Buy Now |
DISTI #
50R8322
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 5%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06033C104JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45918 |
|
$0.0520 / $0.1010 | Buy Now |
DISTI #
55J3913
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 5%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06033C104JAT2A Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
60R6215
|
Newark | Ceramic Capacitor, 0.1Uf, 25V, X7R, 5%, 0603, Capacitance:0.1Μf, Voltage(Dc):25V, Voltage(Ac):-, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx 06033C104JAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1180 / $0.3360 | Buy Now |
DISTI #
06033C104JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033C104JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 8000240000 Factory Stock |
|
$0.0190 / $0.0206 | Buy Now |
DISTI #
06033C104JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06033C104JAT2A) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 240000 Factory Stock |
|
$0.0190 / $0.0206 | Buy Now |
DISTI #
581-06033C104JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15BR71E104JT 25V 0.1uF X7R 0603 5% RoHS: Compliant | 122479 |
|
$0.0290 / $0.1200 | Buy Now |
DISTI #
V36:1790_07471025
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2322 | Americas - 16000 |
|
$0.0227 | Buy Now |
DISTI #
V72:2272_07471025
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2041 Container: Cut Strips | Americas - 239 |
|
$0.0376 / $0.1446 | Buy Now |
DISTI #
70002196
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol 5%, Vol-Rtg 25 VDC, SMT, 0603, X7R, Tape & Reel | AVX 06033C104JAT2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 580 |
|
$0.0650 | Buy Now |
Part Details for 06033C104JAT2A
06033C104JAT2A CAD Models
06033C104JAT2A Part Data Attributes:
|
06033C104JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06033C104JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06033C104JAT2A
This table gives cross-reference parts and alternative options found for 06033C104JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06033C104JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X7R104JC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT2A vs 0603X7R104JC1SB |
0603X7R104JW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT2A vs 0603X7R104JW1AB |
LD033C104JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C104JAT2A vs LD033C104JAB9A |
KAM15AR71E104JM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C104JAT2A vs KAM15AR71E104JM |
0603X7R104JE1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT2A vs 0603X7R104JE1AB |
0603X7R104JC1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT2A vs 0603X7R104JC1AB |
250R14W104JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 06033C104JAT2A vs 250R14W104JV4T |
LD033C104JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06033C104JAT2A vs LD033C104JAX9A |
0603X7R104JE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT2A vs 0603X7R104JE1AT |
0603X7R104JE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | American Technical Ceramics Corp | 06033C104JAT2A vs 0603X7R104JE1SB |