There are no models available for this part yet.
Overview of 06033F683K4T2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 06033F683K4T2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M3706
|
Newark | Capacitor Ceramic 0.068Uf 25V, X8R, 10%, 0603, Full Reel, Capacitance:0.068µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X8R, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06033F683K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now | |
DISTI #
478-KAM15AR81E683KTCT-ND
|
DigiKey | CAP CER 0.068UF 25V X8R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
993 In Stock |
|
$0.0799 / $0.3300 | Buy Now | |
DISTI #
KAM15AR81E683KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR81E683KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0774 / $0.0843 | Buy Now | |
DISTI #
KAM15AR81E683KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR81E683KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-06033F683K4
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR81E683KT NEW GLOBAL PN 25V .068uF A 581-KAM15AR81E683KT RoHS: Compliant | 3980 |
|
$0.0710 / $0.3300 | Buy Now | |
Future Electronics | 0603 0.068 µF 25 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0683 / $0.0793 | Buy Now | ||
DISTI #
06033F683K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR81E683KT NEW GLOBAL PN 25V .068uF A 581-KAM15AR81E683KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0560 / $0.0600 | Buy Now | |
DISTI #
06033F683K4T2A
|
TME | Capacitor: ceramic, MLCC, 68nF, 25V, X8R, ±10%, SMD, 0603 Min Qty: 1 | 3680 |
|
$0.0161 / $0.1293 | Buy Now | |
DISTI #
KAM15AR81E683KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.068 uF, 25 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR81E683KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 06033F683K4T2A by Kyocera AVX Components
Part Data Attributes for 06033F683K4T2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Part Package Code
|
0603
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Related Parts for 06033F683K4T2A
-
GCM188R91E683KA37DFixed Capacitors
-
RK73H1JTTD6801FFixed Resistors
-
65846-015LFHeaders and Edge Type Connectors
-
BAT54C,215Rectifier Diodes
-
CMJ-4-472Data Line Filters
-
SMBJ28ATransient Suppressors
-
XE164F96F80LACFXUMA1Microcontrollers
-
195D335X9035Y2TTantalum Capacitors
-
FDMA1024NZSmall Signal Field-Effect Transistors