Part Details for 06034D226MAT4A by Kyocera AVX Components
Overview of 06034D226MAT4A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06034D226MAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06034D226MAT4A
|
TME | Capacitor: ceramic, MLCC, 22uF, 4V, X5R, ±20%, SMD, 0603 Min Qty: 10000 | 0 |
|
$0.0920 | RFQ |
Part Details for 06034D226MAT4A
06034D226MAT4A CAD Models
06034D226MAT4A Part Data Attributes
|
06034D226MAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06034D226MAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 06034D226MAT4A
This table gives cross-reference parts and alternative options found for 06034D226MAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06034D226MAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A226MR8NRNL | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | 06034D226MAT4A vs CL10A226MR8NRNL |
CL10A226MR8NRNB | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | 06034D226MAT4A vs CL10A226MR8NRNB |
NMC0603X5R226M4TRPF | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 06034D226MAT4A vs NMC0603X5R226M4TRPF |
C0603X5R4R0-226MPBU | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | VENKEL LTD | 06034D226MAT4A vs C0603X5R4R0-226MPBU |
C0603X5R4R0-226MPD | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | 06034D226MAT4A vs C0603X5R4R0-226MPD |
C0603X5R4R0-226MGR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | 06034D226MAT4A vs C0603X5R4R0-226MGR |
KGM15CR50G226MT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06034D226MAT4A vs KGM15CR50G226MT |
C0603X5R4R0-226MGP | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | 06034D226MAT4A vs C0603X5R4R0-226MGP |
C0603X5R4R0-226MPR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | 06034D226MAT4A vs C0603X5R4R0-226MPR |
C0603X5R4R0-226MSNR | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | VENKEL LTD | 06034D226MAT4A vs C0603X5R4R0-226MSNR |