Part Details for 06035A221FAT2A. by Kyocera AVX Components
Overview of 06035A221FAT2A. by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035A221FAT2A.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2112824RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.0932 / $0.4852 | Buy Now |
DISTI #
2112824
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0932 / $0.4852 | Buy Now |
Part Details for 06035A221FAT2A.
06035A221FAT2A. CAD Models
06035A221FAT2A. Part Data Attributes:
|
06035A221FAT2A.
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A221FAT2A.
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |