Part Details for 06035A330FAT2A by Kyocera AVX Components
Overview of 06035A330FAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035A330FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9188
|
Newark | Cap, 33Pf, 50V, 1%, C0G/Np0, 0603, Capacitance:33Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0603 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 06035A330FAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13950 |
|
$0.0600 / $0.1140 | Buy Now |
DISTI #
13AC4451
|
Newark | Cap, 33Pf, 50V, 1%, C0G/Np0, 0603, Reel, Capacitance:33Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0603 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 06035A330FAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0300 / $0.0350 | Buy Now |
DISTI #
06035A330FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06035A330FAT2A) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 400072000 Factory Stock |
|
$0.0235 / $0.0256 | Buy Now |
DISTI #
581-06035A330FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15ACG1H330FT 50V 33pF C0G 0603 1% RoHS: Compliant | 11908 |
|
$0.0200 / $0.1400 | Buy Now |
|
Future Electronics | 0603 33 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0192 / $0.0217 | Buy Now |
|
Future Electronics | 0603 33 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0192 / $0.0217 | Buy Now |
|
Bristol Electronics | 12189 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 33pf, 50V, 1±%, C0G Temp Coef. | 24870 |
|
$0.0195 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 50V, 1±%, C0G Temp Coef. | 3200 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33pf, 50V, 1±%, C0G Temp Coef. | 5160 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for 06035A330FAT2A
06035A330FAT2A CAD Models
06035A330FAT2A Part Data Attributes
|
06035A330FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A330FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035A330FAT2A
This table gives cross-reference parts and alternative options found for 06035A330FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035A330FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN500-330FGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A330FAT2A vs C0603HQN500-330FGE |
0603N330F500VHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06035A330FAT2A vs 0603N330F500VHT |
0603N330F500SHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06035A330FAT2A vs 0603N330F500SHT |
06035A330FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A330FAT2A vs 06035A330FA79A |
06035U330FAT4A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A330FAT2A vs 06035U330FAT4A |
C0603HQN500-330FN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A330FAT2A vs C0603HQN500-330FN6P |
KGM15ACG1H330FM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A330FAT2A vs KGM15ACG1H330FM |
C0603HQN500-330FG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A330FAT2A vs C0603HQN500-330FG6E |
KGM15ACG1H330FT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A330FAT2A vs KGM15ACG1H330FT |
KAM15ACG1H330FT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A330FAT2A vs KAM15ACG1H330FT |