Part Details for 06035C273J4Z4A by Kyocera AVX Components
Overview of 06035C273J4Z4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C273J4Z4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7996
|
Newark | Cap, Mlcc, X7R, 0.027Uf, 50V, 0603, Capacitance:0.027Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Flexiterm Series, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035C273J4Z4A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1189 |
|
$0.0360 / $0.1250 | Buy Now |
DISTI #
06035C273J4Z4A
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C273J4Z4A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0889 | Buy Now |
DISTI #
06035C273J4Z4A
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C273J4Z4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 | Buy Now |
DISTI #
09R7996
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 09R7996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1189 Partner Stock |
|
$0.0330 / $0.1460 | Buy Now |
DISTI #
581-06035C273J4Z4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF15AR71H273JM 50V 0.027uF X7R 0603 5% Flex AEC-Q200 RoHS: Compliant | 13336 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | 0603 27 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 60000Reel |
|
$0.0622 / $0.0648 | Buy Now |
DISTI #
06035C273J4Z4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAF15AR71H273JM 50V 0.027uF X7R 0603 5% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0137 / $0.0208 | Buy Now |
DISTI #
06035C273J4Z4A
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C273J4Z4A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0889 | Buy Now |
DISTI #
06035C273J4Z4A
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C273J4Z4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 | Buy Now |
DISTI #
09R7996
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 5% SMD 0603 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 09R7996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 1189 Partner Stock |
|
$0.0330 / $0.1460 | Buy Now |
Part Details for 06035C273J4Z4A
06035C273J4Z4A CAD Models
06035C273J4Z4A Part Data Attributes
|
06035C273J4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C273J4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035C273J4Z4A
This table gives cross-reference parts and alternative options found for 06035C273J4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C273J4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD035C273JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs LD035C273JAB4A |
AP035C273JQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 06035C273J4Z4A vs AP035C273JQU4A |
KAM15AR71H273JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs KAM15AR71H273JT |
KAF15AR71H273JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 27000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs KAF15AR71H273JT |
06035C273JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs 06035C273JAT9A |
LD035C273JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs LD035C273JAB2A |
06035C273JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs 06035C273JA77A |
LD035C273JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs LD035C273JAB9A |
06035C273JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs 06035C273JA79A |
KAF15AR71H273JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 27000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C273J4Z4A vs KAF15AR71H273JM |