Part Details for 06035A120KAT2A by Kyocera AVX Components
Overview of 06035A120KAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035A120KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3562
|
Newark | 06035A120Kat2A Rohs Compliant: Yes |Kyocera Avx 06035A120KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
55J4225
|
Newark | Ceramic Capacitor 12Pf 50V, C0G, 10%, 0603, Full Reel, Capacitance:12Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06035A120KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
KGM15ACG1H120KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1H120KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0196 | Buy Now |
DISTI #
KGM15ACG1H120KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 12 pF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1H120KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
RFQ | |
DISTI #
581-06035A120KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H120KT NEW GLOBAL PN 50V 12pF C A 581-KGM15ACG1H120KT RoHS: Compliant | 8011 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CAP CER 12PF 50V C0G/NP0 0603 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 24000Reel |
|
$0.0233 / $0.0252 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12pf, 50V, 10±%, C0G Temp Coef. | 2400 |
|
$0.0159 / $0.0795 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12pf, 50V, 10±%, C0G Temp Coef. | 2190 |
|
$0.0159 / $0.0424 | Buy Now |
DISTI #
06035A120KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H120KT NEW GLOBAL PN 50V 12pF C A 581-KGM15ACG1H120KT RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0069 / $0.0095 | Buy Now |
DISTI #
KGM15ACG1H120KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 12 pF, 50 V, � 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: KGM15ACG1H120KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 06035A120KAT2A
06035A120KAT2A CAD Models
06035A120KAT2A Part Data Attributes
|
06035A120KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A120KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035A120KAT2A
This table gives cross-reference parts and alternative options found for 06035A120KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035A120KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06035A120KAT4A | Capacitor, Ceramic, Chip, General Purpose, 12pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 06035A120KAT2A vs 06035A120KAT4A |
LD035A120KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A120KAT2A vs LD035A120KAB2A |
06035A120K4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A120KAT2A vs 06035A120K4T2A |
VJ0603A120KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 06035A120KAT2A vs VJ0603A120KXACW1BC |