Part Details for 06035A470MAT2A by Kyocera AVX Components
Overview of 06035A470MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035A470MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4413
|
Newark | Capacitor, Ceramic, 47Pf, 50V, 0603, Capacitance:47Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0603 [1608 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 06035A470MAT2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
KGM15ACG1H470MT
|
Avnet Americas | Cap Ceramic 47pF 50V C0G 20% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: KGM15ACG1H470MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 | Buy Now |
DISTI #
581-06035A470MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H470MT NEW GLOBAL PN 50V 47pF C A 581-KGM15ACG1H470MT RoHS: Compliant | 0 |
|
$0.0240 / $0.0270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
Part Details for 06035A470MAT2A
06035A470MAT2A CAD Models
06035A470MAT2A Part Data Attributes
|
06035A470MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A470MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±20%, C0G/NP0, 0603 (1608 mm), 0.035"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |