Part Details for 06035A5R0CAT2A by Kyocera AVX Components
Overview of 06035A5R0CAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 06035A5R0CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J0064
|
Newark | Commercial Chip/Std Japan - Fn Rohs Compliant: Yes |Kyocera Avx 06035A5R0CAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
478-12708-1-ND
|
DigiKey | CAP CER 5PF 50V NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33556 In Stock |
|
$0.0066 / $0.1000 | Buy Now |
DISTI #
06035A5R0CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 5 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: 06035A5R0CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0081 / $0.0088 | Buy Now |
DISTI #
581-06035A5R0C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0603 0.25pF RoHS: Compliant | 2965 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V79:2366_26387500
|
Arrow Electronics | Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1541 | Americas - 16826 |
|
$0.0061 / $0.0431 | Buy Now |
DISTI #
V72:2272_10666541
|
Arrow Electronics | Cap Ceramic 5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 2028 |
|
$0.0435 / $0.0519 | Buy Now |
|
Future Electronics | 06035A5R0CAT2A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0064 / $0.0078 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 6814 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | CAP CERAMIC 51PF 50VDC C0G 0.25% SMD 0603 | 10032 |
|
$0.0069 / $0.0368 | Buy Now |
|
Quest Components | CAP CERAMIC 51PF 50VDC C0G 0.25% SMD 0603 | 2800 |
|
$0.0126 / $0.0630 | Buy Now |
Part Details for 06035A5R0CAT2A
06035A5R0CAT2A CAD Models
06035A5R0CAT2A Part Data Attributes:
|
06035A5R0CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A5R0CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |