Part Details for 06035A8R2JAT2A by Kyocera AVX Components
Overview of 06035A8R2JAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035A8R2JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4499
|
Newark | Ceramic Capacitor 8.2Pf 50V, C0G, 5%, 0603, Full Reel, Capacitance:8.2Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 06035A8R2JAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1220 | Buy Now |
DISTI #
478-10807-1-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
103876 In Stock |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
06035A8R2JAT2A
|
Avnet Americas | Cap Ceramic 8.2pF 50V C0G 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035A8R2JAT2A) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.0071 / $0.0077 | Buy Now |
DISTI #
581-06035A8R2JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0603 5% RoHS: Compliant | 34066 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07469645
|
Arrow Electronics | Cap Ceramic 8.2pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2306 | Americas - 104000 |
|
$0.0085 | Buy Now |
DISTI #
V72:2272_07469645
|
Arrow Electronics | Cap Ceramic 8.2pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 40835 |
|
$0.0121 / $0.0410 | Buy Now |
|
Future Electronics | 0603 8.2 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0066 / $0.0080 | Buy Now |
|
Future Electronics | 0603 8.2 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0066 / $0.0079 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 8.2pF 50V C0G 5% SMD 0603 125°C Paper T/R RoHS: Compliant |
74086 In Stock |
|
$0.0818 / $0.2800 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ |
Part Details for 06035A8R2JAT2A
06035A8R2JAT2A CAD Models
06035A8R2JAT2A Part Data Attributes:
|
06035A8R2JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035A8R2JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035A8R2JAT2A
This table gives cross-reference parts and alternative options found for 06035A8R2JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035A8R2JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603HQN500-8R2JGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A8R2JAT2A vs C0603HQN500-8R2JGP |
KGQ15ACG1H8R2JT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A8R2JAT2A vs KGQ15ACG1H8R2JT |
06035A8R2JA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A8R2JAT2A vs 06035A8R2JA79A |
C0603HQN500-8R2JG6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A8R2JAT2A vs C0603HQN500-8R2JG6P |
C0603HQN500-8R2JG6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A8R2JAT2A vs C0603HQN500-8R2JG6E |
C0603HQN500-8R2JGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A8R2JAT2A vs C0603HQN500-8R2JGE |
C0603HQN500-8R2JN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A8R2JAT2A vs C0603HQN500-8R2JN6E |
06035U8R2JAT2A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A8R2JAT2A vs 06035U8R2JAT2A |
C0603HQN500-8R2JN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06035A8R2JAT2A vs C0603HQN500-8R2JN6P |
LD035A8R2JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035A8R2JAT2A vs LD035A8R2JAB9A |