Part Details for 06035C103JAT2A by KYOCERA AVX Components
Overview of 06035C103JAT2A by KYOCERA AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C103JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84393802
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 44000 Package Multiple: 4000 Date Code: 2238 | Americas - 384000 |
|
$0.0100 | Buy Now |
DISTI #
67555934
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2218 | Americas - 340000 |
|
$0.0070 / $0.0130 | Buy Now |
DISTI #
77893032
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5495 Package Multiple: 1 | Americas - 57646 |
|
$0.0113 / $0.0127 | Buy Now |
DISTI #
60642394
|
Verical | Cap Ceramic 0.01uF 50V X7R 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Date Code: 2101 | Americas - 52000 |
|
$0.0096 | Buy Now |