Part Details for 06035C152JAT4A by Kyocera AVX Components
Overview of 06035C152JAT4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C152JAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4560
|
Newark | Ceramic Capacitor 1500Pf, 50V, X7R, 5%, 0603, Full Reel, Capacitance:1500Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C152JAT4A Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
06035C152JAT4A
|
Avnet Americas | Cap Ceramic 0.0015uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C152JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0163 | Buy Now |
DISTI #
581-06035C152JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71H152JM 50V 1500pF X7R 0603 5% Tol RoHS: Compliant | 0 |
|
$0.0360 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0122 | Buy Now |
DISTI #
06035C152JAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AR71H152JM 50V 1500pF X7R 0603 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0138 | Buy Now |
DISTI #
06035C152JAT4A
|
Avnet Americas | Cap Ceramic 0.0015uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C152JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0163 | Buy Now |
DISTI #
06035C152JAT4A
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 15000 | 0 |
|
$0.0121 | RFQ |
DISTI #
06035C152JAT4A
|
Avnet Americas | Cap Ceramic 0.0015uF 50V X7R 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: 06035C152JAT4A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0163 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ |
Part Details for 06035C152JAT4A
06035C152JAT4A CAD Models
06035C152JAT4A Part Data Attributes
|
06035C152JAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C152JAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06035C152JAT4A
This table gives cross-reference parts and alternative options found for 06035C152JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C152JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15AR71H152JM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C152JAT4A vs KGM15AR71H152JM |
0603X7R152JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | American Technical Ceramics Corp | 06035C152JAT4A vs 0603X7R152JE2ST |
0603B152J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06035C152JAT4A vs 0603B152J500C |
0603X7R152JW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | American Technical Ceramics Corp | 06035C152JAT4A vs 0603X7R152JW2AB |
0603B152J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06035C152JAT4A vs 0603B152J500CT |
0603X7R152JE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | American Technical Ceramics Corp | 06035C152JAT4A vs 0603X7R152JE2AB |
0603Y152JAXB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 06035C152JAT4A vs 0603Y152JAXB |
0603Y152JAXV | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 06035C152JAT4A vs 0603Y152JAXV |
LD035C152JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06035C152JAT4A vs LD035C152JAX9A |
0603X7R152JC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | American Technical Ceramics Corp | 06035C152JAT4A vs 0603X7R152JC2SB |