Part Details for 06035C222K4T7A by Kyocera AVX Components
Overview of 06035C222K4T7A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C222K4T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J4602
|
Newark | Commercial Chip/Auto Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 06035C222K4T7A RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 | Buy Now |
DISTI #
06035C222K4T7A-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0603 Min Qty: 15000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
06035C222K4T7A
|
Avnet Americas | Cap Ceramic 0.0022uF 50V X7R 10% SMD 0603 125°C Bulk - Bulk (Alt: 06035C222K4T7A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bulk | 0 |
|
RFQ |