Part Details for 06035C270JAT2A by Kyocera AVX Components
Overview of 06035C270JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035C270JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3211
|
Newark | Ceramic Capacitor, 27Pf, 50V, X7R, 5%, 0603, Full Reel, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 06035C270JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
478-11825-1-ND
|
DigiKey | CAP CER 27PF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7212 In Stock |
|
$0.0262 / $0.2000 | Buy Now |
DISTI #
06035C270JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 50 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: 06035C270JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0207 | Buy Now |
DISTI #
581-06035C270JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF X7R 0603 5% RoHS: Compliant | 10389 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | 0603 27 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0307 | Buy Now |
|
Future Electronics | 0603 27 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0307 | Buy Now |
DISTI #
06035C270JAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 27 pF, 50 V, ? 5%, X7R, 0603 [1608 Metric] (Alt: 06035C270JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S127007142161
|
Chip1Stop | Cap Ceramic 27pF 50V X7R 5% Pad SMD 0603 125℃ T/R RoHS: Compliant | 671 |
|
$0.0290 | Buy Now |
Part Details for 06035C270JAT2A
06035C270JAT2A CAD Models
06035C270JAT2A Part Data Attributes
|
06035C270JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C270JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |