Part Details for 06035C273J4Z4A by Kyocera AVX Components
Results Overview of 06035C273J4Z4A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
06035C273J4Z4A Information
06035C273J4Z4A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 06035C273J4Z4A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09R7996
|
Newark | Cap, Mlcc, X7R, 0.027Uf, 50V, 0603, Capacitance:0.027Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Kyocera Avx 06035C273J4Z4A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1189 |
|
$0.0060 | Buy Now |
|
DISTI #
KAF15AR71H273JM
|
Avnet Americas | - Tape and Reel (Alt: KAF15AR71H273JM) COO: El Salvador RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 75000 |
|
$0.0307 / $0.0314 | Buy Now |
|
DISTI #
09R7996
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 09R7996) COO: El Salvador RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1189 Partner Stock |
|
$0.0370 / $0.0980 | Buy Now |
|
DISTI #
581-06035C273J4Z4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H273JM NW G LOB PN 50V 0.027uF X A 581-KAF15AR71H273JM RoHS: Compliant | 33140 |
|
$0.0320 / $0.1400 | Buy Now |
|
DISTI #
V36:1790_30413743
|
Arrow Electronics | Cap Ceramic 0.027uF 50V X7R 5% Pad SMD 0603 FlexiTerm 125°C T/R Automotive AEC-Q200 COO: El Salvador RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2521 | Americas - 15000 |
|
$0.0540 / $0.0569 | Buy Now |
|
|
Future Electronics | 0603 27 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 15000Reel |
|
$0.0665 | Buy Now |
|
DISTI #
06035C273J4Z4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF15AR71H273JM NW G LOB PN 50V 0.027uF X A 581-KAF15AR71H273JM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0167 / $0.0192 | Buy Now |
|
DISTI #
06035C273J4Z4A
|
TME | Capacitor: ceramic, MLCC, 27nF, 50V, X7R, ±5%, SMD, 0603, 330mm Min Qty: 15000 | 0 |
|
$0.0183 | RFQ |
|
DISTI #
06035C273J4Z4A
|
IBS Electronics | CAP CERAMIC 0.027UF 50V X7R 5% PAD SMD 0603 FLEXITERM 125C AUTOMOTIVE T/R Min Qty: 15000 Package Multiple: 1 | 15000 |
|
$0.0931 | Buy Now |
|
DISTI #
KAF15AR71H273JM
|
Avnet Abacus | (Alt: KAF15AR71H273JM) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 06035C273J4Z4A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 06035C273J4Z4A
06035C273J4Z4A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06035C273J4Z4A Part Data Attributes
|
|
06035C273J4Z4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035C273J4Z4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.9 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 13 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.81 Mm |
Alternate Parts for 06035C273J4Z4A
This table gives cross-reference parts and alternative options found for 06035C273J4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06035C273J4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VJ0603Y273JXACW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs VJ0603Y273JXACW1BC |
| 06035C273JAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs 06035C273JAZ2A |
| KAF15AR71H273JT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs KAF15AR71H273JT |
| CMC-050/273JX0603WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs CMC-050/273JX0603WFF |
| KAM15AR71H273JT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs KAM15AR71H273JT |
| 0603Y0500273JXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs 0603Y0500273JXT |
| 0603J0500273JXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs 0603J0500273JXT |
| CMC-050/273JX0603WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs CMC-050/273JX0603WF |
| CMC-050/273JX0603T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs CMC-050/273JX0603T13FF |
| 06035C273JAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603 | 06035C273J4Z4A vs 06035C273JAT2A |
06035C273J4Z4A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 06035C273J4Z4A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 06035C273J4Z4A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 06035C273J4Z4A capacitor is rated for operation up to 125°C, but it's not recommended for use in environments exceeding 125°C without derating the voltage and current ratings.
-
The maximum voltage derating for the 06035C273J4Z4A capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
-
Yes, the 06035C273J4Z4A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.