Part Details for 06035G104ZAT2A by Kyocera AVX Components
Overview of 06035G104ZAT2A by Kyocera AVX Components
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06035G104ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8132
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kyocera Avx 06035G104ZAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0420 / $0.0430 | Buy Now |
DISTI #
95W9227
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, +80%, -20%, Y5V, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 06035G104ZAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10907 |
|
$0.0570 / $0.1050 | Buy Now |
DISTI #
96M1293
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Y5V, +80,-20%, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035G104ZAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$0.0560 / $0.1040 | Buy Now |
DISTI #
84H1186
|
Newark | Ceramic Capacitor, 0.1Uf, 50V, Y5V, +80,-20%, 0603, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:- Rohs Compliant: Yes |Kyocera Avx 06035G104ZAT2A Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0430 | Buy Now |
DISTI #
06035G104ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 06035G104ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 2400028000 Factory Stock |
|
$0.0076 / $0.0083 | Buy Now |
DISTI #
06035G104ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: 06035G104ZAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 28000 Factory Stock |
|
RFQ | |
DISTI #
96M1293
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1293) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.0520 | Buy Now |
DISTI #
581-06035G104Z
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM15AV51H104ZT 50V 0.1uF Y5V 0603 -20%,+80% RoHS: Compliant | 159085 |
|
$0.0370 / $0.1100 | Buy Now |
DISTI #
V36:1790_10666851
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2219 | Americas - 2152000 |
|
$0.0056 / $0.0078 | Buy Now |
DISTI #
V72:2272_10666851
|
Arrow Electronics | Cap Ceramic 0.1uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2025 Container: Cut Strips | Americas - 1340 |
|
$0.0102 / $0.0528 | Buy Now |
Part Details for 06035G104ZAT2A
06035G104ZAT2A CAD Models
06035G104ZAT2A Part Data Attributes:
|
06035G104ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06035G104ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, +80-20%, Y5V, 0603 (1608 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |