Part Details for 0603A111JAHBMLS by SRT Micro Ceramique
Overview of 0603A111JAHBMLS by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603A111JAHBMLS
0603A111JAHBMLS CAD Models
0603A111JAHBMLS Part Data Attributes
|
0603A111JAHBMLS
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
0603A111JAHBMLS
SRT Micro Ceramique
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603A111JAHBMLS
This table gives cross-reference parts and alternative options found for 0603A111JAHBMLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603A111JAHBMLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM39C0G111J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A111JAHBMLS vs GRM39C0G111J050AQ |
GRM39COG111J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A111JAHBMLS vs GRM39COG111J050AB |
GRM39COG111J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A111JAHBMLS vs GRM39COG111J050AJ |
GRM39C0G111J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A111JAHBMLS vs GRM39C0G111J050AL |
0603A111JAXWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A111JAHBMLS vs 0603A111JAXWD04MLS |
0603A111JAXVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A111JAHBMLS vs 0603A111JAXVD04MLS |
GRM39C0G111J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A111JAHBMLS vs GRM39C0G111J050AC |
0603M111J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603A111JAHBMLS vs 0603M111J500BT |
0603A111JAXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 0603A111JAHBMLS vs 0603A111JAXVMLS |
GRM39C0G111J050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 0603A111JAHBMLS vs GRM39C0G111J050BJ |