Part Details for 0603B101K250NB by Fenghua (HK) Electronics Ltd
Overview of 0603B101K250NB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B101K250NB
0603B101K250NB CAD Models
0603B101K250NB Part Data Attributes:
|
0603B101K250NB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B101K250NB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B101K250NB
This table gives cross-reference parts and alternative options found for 0603B101K250NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B101K250NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603KC8101 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0001uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 0603B101K250NB vs CS0603KC8101 |
MCSH18B101K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | SPC Multicomp | 0603B101K250NB vs MCSH18B101K250CT |
0603B101K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B101K250NB vs 0603B101K250S |
0603B101K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B101K250NB vs 0603B101K250CB |
0603B101K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B101K250NB vs 0603B101K250SB |
0603B101K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B101K250NB vs 0603B101K250N |
CS0603KCX7R8BB101 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 0603B101K250NB vs CS0603KCX7R8BB101 |
0603B101K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B101K250NB vs 0603B101K250C |
X7R101K25V0603 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603 | Jyh Hsu Electronics Co Ltd | 0603B101K250NB vs X7R101K25V0603 |
0603B101K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B101K250NB vs 0603B101K250ST |