Part Details for 0603B102K250C by Fenghua (HK) Electronics Ltd
Overview of 0603B102K250C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B102K250C
0603B102K250C CAD Models
0603B102K250C Part Data Attributes
|
0603B102K250C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B102K250C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B102K250C
This table gives cross-reference parts and alternative options found for 0603B102K250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B102K250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM188R71E102KA37C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603B102K250C vs GCM188R71E102KA37C |
SCM10B102KAND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Surge Components Inc | 0603B102K250C vs SCM10B102KAND |
C0603T102K3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B102K250C vs C0603T102K3RAL7081 |
X7R0603102K1ESB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Cinetech Industrial Co Ltd | 0603B102K250C vs X7R0603102K1ESB |
C0603T102K3RBC7013 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | 0603B102K250C vs C0603T102K3RBC7013 |
C0603C102K3RACTU | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0603B102K250C vs C0603C102K3RACTU |
C0603C102K3REC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B102K250C vs C0603C102K3REC7411 |
MT18B102K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603B102K250C vs MT18B102K250CG |
C0603C102K3RACTM | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked | KEMET Corporation | 0603B102K250C vs C0603C102K3RACTM |
C0603X102K3RAL9028 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | 0603B102K250C vs C0603X102K3RAL9028 |