Capacitors
0603B104K250CT
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP

Overview of 0603B104K250CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 0603B104K250CT by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58Y7709
Newark Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B104K250CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 9128000
  • 4,000 $0.0100
  • 8,000 $0.0090
$0.0090 / $0.0100 Buy Now
DISTI # 68Y8823
Newark Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B104K250CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 14541
  • 10 $0.0280
  • 25 $0.0240
  • 50 $0.0210
  • 100 $0.0170
$0.0170 / $0.0280 Buy Now
DISTI # 1292-1642-1-ND
DigiKey CAP CER 0.1UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6827042
In Stock
  • 1 $0.1000
  • 10 $0.0460
  • 50 $0.0266
  • 100 $0.0206
  • 500 $0.0155
  • 1,000 $0.0122
  • 4,000 $0.0102
  • 8,000 $0.0093
  • 12,000 $0.0089
  • 28,000 $0.0084
  • 100,000 $0.0078
$0.0078 / $0.1000 Buy Now
DISTI # 791-0603B104K250CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.10uF +-10% 25V RoHS: Compliant 62411
  • 1 $0.1000
  • 10 $0.0270
  • 100 $0.0160
  • 1,000 $0.0130
  • 4,000 $0.0100
  • 8,000 $0.0090
$0.0090 / $0.1000 Buy Now
Future Electronics 0603 0.1 uF 25V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.0086
  • 16,000 $0.0083
  • 60,000 $0.0081
  • 120,000 $0.0079
  • 300,000 $0.0076
$0.0076 / $0.0086 Buy Now
DISTI # 77781861
Verical Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 19231 Package Multiple: 1 Americas - 446802
  • 19,231 $0.0036
  • 100,000 $0.0031
$0.0031 / $0.0036 Buy Now
Bristol Electronics   51222
RFQ
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 35200
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 8491
  • 1 $0.1200
  • 1,251 $0.0240
  • 8,334 $0.0160
$0.0160 / $0.1200 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 5777
  • 1 $1.0000
  • 1,334 $0.2000
  • 4,001 $0.1750
$0.1750 / $1.0000 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 5180
  • 1 $0.0800
  • 401 $0.0300
  • 1,668 $0.0150
$0.0150 / $0.0800 Buy Now
DISTI # 0603B104K250CT
TME Capacitor: ceramic, 100nF, 25V, X7R, ±10%, 0603 Min Qty: 1 446802
  • 1 $0.0955
  • 10 $0.0052
  • 50 $0.0042
  • 100 $0.0039
  • 500 $0.0034
  • 1,000 $0.0032
  • 2,000 $0.0031
  • 4,000 $0.0029
  • 100,000 $0.0026
$0.0026 / $0.0955 Buy Now
NAC 0603 MLCC X7R 0.1 uF +/- 10% 25 V T&R GP RoHS: Compliant Min Qty: 1 Package Multiple: 4000 664000
  • 4,000 $0.0020
  • 20,000 $0.0017
$0.0017 / $0.0020 Buy Now
NexGen Digital   4000
RFQ
Chip Stock   53394
RFQ
DISTI # C1S812000000256
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant Container: Cut Tape 302446
  • 100 $0.0165
  • 200 $0.0115
  • 500 $0.0087
  • 1,000 $0.0081
  • 2,000 $0.0074
  • 4,000 $0.0074
  • 16,000 $0.0060
  • 32,000 $0.0056
  • 128,000 $0.0050
$0.0050 / $0.0165 Buy Now
Win Source Electronics CAP CER 0.1UF 25V X7R 0603 366500
  • 4,170 $0.0120
  • 10,000 $0.0100
  • 16,670 $0.0090
  • 22,225 $0.0090
  • 27,780 $0.0090
  • 37,500 $0.0080
$0.0080 / $0.0120 Buy Now

CAD Models for 0603B104K250CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0603B104K250CT by Walsin Technology Corporation

0603B104K250CT
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Walsin Technology Corporation
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603B104K250CT
    Walsin Technology Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 0603B104K250CT

This table gives cross-reference parts and alternative options found for 0603B104K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B104K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCAST168SB7104KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP TAIYO YUDEN 0603B104K250CT vs MCAST168SB7104KTNA1J
C0603X104K3RACAUTO Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP KEMET Corporation 0603B104K250CT vs C0603X104K3RACAUTO
0603X104K250GT-C Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Capax Technologies Inc 0603B104K250CT vs 0603X104K250GT-C
0603X104K250ST-A Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Capax Technologies Inc 0603B104K250CT vs 0603X104K250ST-A
0603B104K250CR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation 0603B104K250CT vs 0603B104K250CR
CS1608X7R104K250NBB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, Samwha Electronics 0603B104K250CT vs CS1608X7R104K250NBB
0603J0250104KXR Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 Syfer Technology 0603B104K250CT vs 0603J0250104KXR
C0603X104K3REC7082 Ceramic Capacitor, Ceramic, KEMET Corporation 0603B104K250CT vs C0603X104K3REC7082
MCH182CN104KC CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP ROHM Semiconductor 0603B104K250CT vs MCH182CN104KC
CALC0603B250A104K-T4 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) 0603B104K250CT vs CALC0603B250A104K-T4

Related Parts for 0603B104K250CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603B104K250CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603B104K250CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of 0603B104K250CT would you like to use for your alert(s)?
  • Please alert me when 0603B104K250CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603B104K250CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603B104K250CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603B104K250CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603B104K250CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603B104K250CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: