Part Details for 0603B105K6R3CT by Fenghua (HK) Electronics Ltd
Overview of 0603B105K6R3CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B105K6R3CT
0603B105K6R3CT CAD Models
0603B105K6R3CT Part Data Attributes
|
0603B105K6R3CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B105K6R3CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B105K6R3CT
This table gives cross-reference parts and alternative options found for 0603B105K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B105K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B105KQ8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | 0603B105K6R3CT vs CL10B105KQ8GNNB |
0603B105K6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B105K6R3CT vs 0603B105K6R3CG |
CL10B105KQ8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | 0603B105K6R3CT vs CL10B105KQ8GNNC |
0603B105K6R3N | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B105K6R3CT vs 0603B105K6R3N |
MMASJ168SB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B105K6R3CT vs MMASJ168SB7105KTNA18 |
C0603C105K9RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B105K6R3CT vs C0603C105K9RAC3191 |
C0603C105K9RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | KEMET Corporation | 0603B105K6R3CT vs C0603C105K9RAC7867 |
CL10B105KQ8ANNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | 0603B105K6R3CT vs CL10B105KQ8ANNE |
MBASJ168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B105K6R3CT vs MBASJ168SB7105KTNA01 |
C0603X105K9RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B105K6R3CT vs C0603X105K9RACAUTO7411 |