Part Details for 0603B123K160CT by Fenghua (HK) Electronics Ltd
Overview of 0603B123K160CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B123K160CT
0603B123K160CT CAD Models
0603B123K160CT Part Data Attributes:
|
0603B123K160CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B123K160CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B123K160CT
This table gives cross-reference parts and alternative options found for 0603B123K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B123K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B123K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B123K160CT vs 0603B123K160S |
0603B123K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B123K160CT vs 0603B123K160SB |
GMC10X7R123K16NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603B123K160CT vs GMC10X7R123K16NT-LF |
0603B123K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B123K160CT vs 0603B123K160N |
0603B123K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B123K160CT vs 0603B123K160C |
0603B123K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B123K160CT vs 0603B123K160ST |
0603B123K160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B123K160CT vs 0603B123K160CR |
0603B123K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B123K160CT vs 0603B123K160NT |
C0603X123K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B123K160CT vs C0603X123K4RALAUTO |
0603B123K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B123K160CT vs 0603B123K160CB |