Part Details for 0603B223K250CT by Walsin Technology Corporation
Overview of 0603B223K250CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B223K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8836
|
Newark | Multilayer Ceramic Capacitor, 0.022 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B223K250CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 125 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
58Y7722
|
Newark | Multilayer Ceramic Capacitor, 0.022 F, 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B223K250CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
1292-1416-1-ND
|
DigiKey | CAP CER 0.022UF 25V X7R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37424 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
791-0603B223K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022uF 50V 10% 0603 X7R RoHS: Compliant | 6791 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0603 22 nF 25 V ±10 % Tol. X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0037 / $0.0047 | Buy Now |
|
Bristol Electronics | 6957 |
|
RFQ | ||
|
Quest Components | 2365 |
|
$0.0080 / $0.0240 | Buy Now | |
|
Quest Components | 28800 |
|
$0.0543 / $0.3100 | Buy Now | |
DISTI #
0603B223K250CT
|
TME | Capacitor: ceramic, 22nF, 25V, X7R, ±10%, 0603 Min Qty: 4000 | 0 |
|
$0.0043 | RFQ |
|
Chip 1 Exchange | INSTOCK | 897 |
|
RFQ |
Part Details for 0603B223K250CT
0603B223K250CT CAD Models
0603B223K250CT Part Data Attributes
|
0603B223K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B223K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B223K250CT
This table gives cross-reference parts and alternative options found for 0603B223K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B223K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ1CB1E223K | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | Panasonic Electronic Components | 0603B223K250CT vs ECJ1CB1E223K |
CM105X7R223K25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B223K250CT vs CM105X7R223K25AH |
CM105X7R223K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B223K250CT vs CM105X7R223K25AL |
DM105X7R223K25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | 0603B223K250CT vs DM105X7R223K25KT |
DM105X7R223K25KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | 0603B223K250CT vs DM105X7R223K25KH |
0603B223K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B223K250CT vs 0603B223K250CR |
DM105X7R223K25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | 0603B223K250CT vs DM105X7R223K25KL |
0603B223K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B223K250CT vs 0603B223K250N |
DM105X7R223K25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | 0603B223K250CT vs DM105X7R223K25KC |
DM105X7R223K25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KYOCERA Corporation | 0603B223K250CT vs DM105X7R223K25AC |