-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8838
|
Newark | Multilayer Ceramic Capacitor, 0.22 F, 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B224K100CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
58Y7724
|
Newark | Multilayer Ceramic Capacitor, 0.22 F, 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B224K100CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
1292-1418-1-ND
|
DigiKey | CAP CER 0.22UF 10V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44972 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
791-0603B224K100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF 10V 10% 0603 X7R RoHS: Compliant | 10455 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.22 uF 10 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 136000Reel |
|
$0.0037 / $0.0043 | Buy Now |
|
Bristol Electronics | 48512 |
|
RFQ | ||
|
Bristol Electronics | 2309 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0603 | 25600 |
|
$0.0060 / $0.0450 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0603 | 13209 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0603 | 2414 |
|
$0.0090 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603B224K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B224K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603B224K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B224K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X224K8RAL7867 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | 0603B224K100CT vs C0603X224K8RAL7867 |
CL10B224KPNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | 0603B224K100CT vs CL10B224KPNL |
CL10B224KP8ANND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Samsung Electro-Mechanics | 0603B224K100CT vs CL10B224KP8ANND |
CM105X7R224K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B224K100CT vs CM105X7R224K10AH |
0603J0100224KXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B224K100CT vs 0603J0100224KXB |
CC0603KPX7R6BB224 | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 10V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | 0603B224K100CT vs CC0603KPX7R6BB224 |
GMC10X7R224K10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603B224K100CT vs GMC10X7R224K10NT-LF |
0603C224KZPT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Mijo Technology | 0603B224K100CT vs 0603C224KZPT1.5 |
C0603X224K8RAL7013 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | KEMET Corporation | 0603B224K100CT vs C0603X224K8RAL7013 |
0603C224KZNT10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | Mijo Technology | 0603B224K100CT vs 0603C224KZNT10 |