Part Details for 0603B683K160CR by Walsin Technology Corporation
Overview of 0603B683K160CR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B683K160CR
0603B683K160CR CAD Models
0603B683K160CR Part Data Attributes
|
0603B683K160CR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B683K160CR
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | SIZE(GENERAL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B683K160CR
This table gives cross-reference parts and alternative options found for 0603B683K160CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B683K160CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ3E2X7R1C683KT | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | 0603B683K160CR vs CGJ3E2X7R1C683KT |
0603B683K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B683K160CR vs 0603B683K160ST |
0603B683K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B683K160CR vs 0603B683K160C |
0603B683K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B683K160CR vs 0603B683K160CT |
CM105X7R683K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B683K160CR vs CM105X7R683K16AL |
CM105X7R683K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B683K160CR vs CM105X7R683K16AL |
B37931K9683K070 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | 0603B683K160CR vs B37931K9683K070 |
CM105X7R683K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B683K160CR vs CM105X7R683K16AH |
B37931K9683K060 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.068uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | 0603B683K160CR vs B37931K9683K060 |
CM105X7R683K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B683K160CR vs CM105X7R683K16AN |