Part Details for 0603C103M250BT by Knowles Capacitors
Overview of 0603C103M250BT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603C103M250BT
0603C103M250BT CAD Models
0603C103M250BT Part Data Attributes:
|
0603C103M250BT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603C103M250BT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603C103M250BT
This table gives cross-reference parts and alternative options found for 0603C103M250BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603C103M250BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM15AR71E103MM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C103M250BT vs KGM15AR71E103MM |
KAM15AR71E103MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C103M250BT vs KAM15AR71E103MT |
0603B103M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603C103M250BT vs 0603B103M250CT |
250R14W103MV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603C103M250BT vs 250R14W103MV4T |
0603B103M250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603C103M250BT vs 0603B103M250PT |
KAF15AR71E103MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C103M250BT vs KAF15AR71E103MT |
KAM15AR71E103MM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603C103M250BT vs KAM15AR71E103MM |
0603C103M250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603C103M250BT vs 0603C103M250ET |