Part Details for 0603CG101F500C by Fenghua (HK) Electronics Ltd
Overview of 0603CG101F500C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG101F500C
0603CG101F500C CAD Models
0603CG101F500C Part Data Attributes
|
0603CG101F500C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG101F500C
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG101F500C
This table gives cross-reference parts and alternative options found for 0603CG101F500C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG101F500C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603101F1HPR | CAP,CERAMIC,100PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG101F500C vs C0G0603101F1HPR |
C0603C0G500-101FN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG101F500C vs C0603C0G500-101FN6R |
C0G0603101F1HPB | CAP,CERAMIC,100PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG101F500C vs C0G0603101F1HPB |
C0603C0G500-101FPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG101F500C vs C0603C0G500-101FPE |
GHQ10CG101F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603CG101F500C vs GHQ10CG101F50NT |
0603Y0500101FAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG101F500C vs 0603Y0500101FAB |
C0603C0G500-101FN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG101F500C vs C0603C0G500-101FN6P |
C0G0603101F1HSR | CAP,CERAMIC,100PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG101F500C vs C0G0603101F1HSR |
C0603HQN500-101FNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG101F500C vs C0603HQN500-101FNE |
0603Y0500101FAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603CG101F500C vs 0603Y0500101FAR |