Part Details for 0603CG101G500CT by Fenghua (HK) Electronics Ltd
Overview of 0603CG101G500CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG101G500CT
0603CG101G500CT CAD Models
0603CG101G500CT Part Data Attributes:
|
0603CG101G500CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG101G500CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG101G500CT
This table gives cross-reference parts and alternative options found for 0603CG101G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG101G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500101GAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG101G500CT vs 0603Y0500101GAT |
C0603C0G500-101GN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG101G500CT vs C0603C0G500-101GN6P |
0603Y0500101GAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG101G500CT vs 0603Y0500101GAR |
C0G0603101G1HSB | CAP,CERAMIC,100PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG101G500CT vs C0G0603101G1HSB |
0603J0500101GAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG101G500CT vs 0603J0500101GAT |
SH18N101G500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603CG101G500CT vs SH18N101G500CT |
0603N101G500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603CG101G500CT vs 0603N101G500CR |
C0G0603101G1HRR | CAP,CERAMIC,100PF,50VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG101G500CT vs C0G0603101G1HRR |
C0603C0G500-101GN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 0603CG101G500CT vs C0603C0G500-101GN6R |
0603Y0500101GAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG101G500CT vs 0603Y0500101GAB |