Part Details for 0603CG130J500ST by Fenghua (HK) Electronics Ltd
Overview of 0603CG130J500ST by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG130J500ST
0603CG130J500ST CAD Models
0603CG130J500ST Part Data Attributes
|
0603CG130J500ST
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG130J500ST
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG130J500ST
This table gives cross-reference parts and alternative options found for 0603CG130J500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG130J500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG130J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG130J500ST vs 0603CG130J500NT |
MCH185A130JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG130J500ST vs MCH185A130JK |
GUQ10CG130J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603CG130J500ST vs GUQ10CG130J50NTD |
0603Y0500130JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG130J500ST vs 0603Y0500130JCT |
0603CG130J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG130J500ST vs 0603CG130J500SB |
RF0603N130J500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603CG130J500ST vs RF0603N130J500CG |
0603CG130J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG130J500ST vs 0603CG130J500NB |
MCH185A130JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG130J500ST vs MCH185A130JL |
RF0603N130J500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 0603CG130J500ST vs RF0603N130J500CT |
MCH185A130JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000013uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG130J500ST vs MCH185A130JC |