Part Details for 0603CG181JCB200 by YAGEO Corporation
Overview of 0603CG181JCB200 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG181JCB200
0603CG181JCB200 CAD Models
0603CG181JCB200 Part Data Attributes
|
0603CG181JCB200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG181JCB200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG181JCB200
This table gives cross-reference parts and alternative options found for 0603CG181JCB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG181JCB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X181JAGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG181JCB200 vs C0603X181JAGALTU |
C0603T181JAGBC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | KEMET Corporation | 0603CG181JCB200 vs C0603T181JAGBC |
C0603T181JAGCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | KEMET Corporation | 0603CG181JCB200 vs C0603T181JAGCC |
C0603X181JAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG181JCB200 vs C0603X181JAGAC3190 |
0603Y2500181JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG181JCB200 vs 0603Y2500181JCR |
C0603T181JAGBCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | KEMET Corporation | 0603CG181JCB200 vs C0603T181JAGBCTU |
C0603T181JAGBL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | KEMET Corporation | 0603CG181JCB200 vs C0603T181JAGBL7081 |
C0603C181JAGAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG181JCB200 vs C0603C181JAGAC3191 |
C0603T181JAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | KEMET Corporation | 0603CG181JCB200 vs C0603T181JAGAL |
C0603T181JAGCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0603, | KEMET Corporation | 0603CG181JCB200 vs C0603T181JAGCL7081 |