Part Details for 0603CG2R0C500ST by Fenghua (HK) Electronics Ltd
Overview of 0603CG2R0C500ST by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG2R0C500ST
0603CG2R0C500ST CAD Models
0603CG2R0C500ST Part Data Attributes
|
0603CG2R0C500ST
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG2R0C500ST
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG2R0C500ST
This table gives cross-reference parts and alternative options found for 0603CG2R0C500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG2R0C500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0603CRNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG2R0C500ST vs CQ0603CRNPO9BN2R0 |
GCM1885C1H2R0CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG2R0C500ST vs GCM1885C1H2R0CZ13D |
MCH185A2R0CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG2R0C500ST vs MCH185A2R0CC |
GCM1885C1H2R0CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG2R0C500ST vs GCM1885C1H2R0CZ13J |
GCM1885C1H2R0CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG2R0C500ST vs GCM1885C1H2R0CZ13C |
MCH185A2R0CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG2R0C500ST vs MCH185A2R0CK |
C1608C0G1H020C | Ceramic Capacitor, Ceramic | TDK Corporation | 0603CG2R0C500ST vs C1608C0G1H020C |
RF18N2R0C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603CG2R0C500ST vs RF18N2R0C500CG |
GCM1885C1H2R0CZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG2R0C500ST vs GCM1885C1H2R0CZ13B |
0603CG2R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603CG2R0C500ST vs 0603CG2R0C500CT |