Part Details for 0603CG470G500CT by Fenghua (HK) Electronics Ltd
Overview of 0603CG470G500CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG470G500CT
0603CG470G500CT CAD Models
0603CG470G500CT Part Data Attributes
|
0603CG470G500CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG470G500CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG470G500CT
This table gives cross-reference parts and alternative options found for 0603CG470G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG470G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T470G5GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | 0603CG470G500CT vs C0603T470G5GCCTM |
C0603COG500-470GG6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | VENKEL LTD | 0603CG470G500CT vs C0603COG500-470GG6R |
C0603C470G5GAC7867 | Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±2%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | 0603CG470G500CT vs C0603C470G5GAC7867 |
C0603T470G5GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | 0603CG470G500CT vs C0603T470G5GBC7081 |
0603CG470G9B200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603CG470G500CT vs 0603CG470G9B200 |
CL10C470GB8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470G500CT vs CL10C470GB8ALNC |
CL10C470GB8ACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470G500CT vs CL10C470GB8ACNL |
0603F0500470GCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG470G500CT vs 0603F0500470GCB |
CL10C470GB8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470G500CT vs CL10C470GB8NCNL |
C0603T470G5GCC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603CG470G500CT vs C0603T470G5GCC7867 |