Part Details for 0603CG470K500CT by Fenghua (HK) Electronics Ltd
Overview of 0603CG470K500CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG470K500CT
0603CG470K500CT CAD Models
0603CG470K500CT Part Data Attributes
|
0603CG470K500CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG470K500CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603CG470K500CT
This table gives cross-reference parts and alternative options found for 0603CG470K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG470K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C470KB8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500CT vs CL10C470KB8ANNS |
0603CG470K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG470K500CT vs 0603CG470K500C |
CL10C470KB8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500CT vs CL10C470KB8ANNP |
0603A0500470KCQS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Knowles Capacitors | 0603CG470K500CT vs 0603A0500470KCQS02A5 |
C0603C0G500-470KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0603CG470K500CT vs C0603C0G500-470KPE |
0603Y0500470KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG470K500CT vs 0603Y0500470KAR |
CL10C470KBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Samsung Electro-Mechanics | 0603CG470K500CT vs CL10C470KBNO |
0603F0500470KCTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Knowles Capacitors | 0603CG470K500CT vs 0603F0500470KCTS02A5 |
C0603T470K5GCC9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | KEMET Corporation | 0603CG470K500CT vs C0603T470K5GCC9028 |
C0603COG500-470KSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, | VENKEL LTD | 0603CG470K500CT vs C0603COG500-470KSNR |