Part Details for 0603CG680J0B300 by YAGEO Corporation
Overview of 0603CG680J0B300 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG680J0B300
0603CG680J0B300 CAD Models
0603CG680J0B300 Part Data Attributes
|
0603CG680J0B300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG680J0B300
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG680J0B300
This table gives cross-reference parts and alternative options found for 0603CG680J0B300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG680J0B300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A680JZ01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG680J0B300 vs GRM1885C2A680JZ01J |
C0603T680J1GBC7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | 0603CG680J0B300 vs C0603T680J1GBC7867 |
C0603X680J1GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG680J0B300 vs C0603X680J1GAC7411 |
C0603C680J1GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603CG680J0B300 vs C0603C680J1GAC7081 |
C0603COG101-680JSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | VENKEL LTD | 0603CG680J0B300 vs C0603COG101-680JSNR |
C0603T680J1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | 0603CG680J0B300 vs C0603T680J1GALTM |
C0603C680J1GAC | Capacitor, Ceramic, Chip, General Purpose, 68pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | 0603CG680J0B300 vs C0603C680J1GAC |
0603F1000680JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG680J0B300 vs 0603F1000680JCB |
C0603T680J1GCL7040 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | 0603CG680J0B300 vs C0603T680J1GCL7040 |
C0603T680J1GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | KEMET Corporation | 0603CG680J0B300 vs C0603T680J1GAC7082 |