Part Details for 0603N1R1B251PHT by Knowles Capacitors
Overview of 0603N1R1B251PHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N1R1B251PHT
0603N1R1B251PHT CAD Models
0603N1R1B251PHT Part Data Attributes:
|
0603N1R1B251PHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603N1R1B251PHT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.0909% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 9.0909% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603N1R1B251PHT
This table gives cross-reference parts and alternative options found for 0603N1R1B251PHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N1R1B251PHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S1R1BT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.091% +Tol, 9.091% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N1R1B251PHT vs 600S1R1BT250XTV |
600S1R1BW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.091% +Tol, 9.091% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N1R1B251PHT vs 600S1R1BW250XTV |
SQCSVA1R1BA16A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603N1R1B251PHT vs SQCSVA1R1BA16A |
0603N1R1B251VT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N1R1B251PHT vs 0603N1R1B251VT |
600S1R1BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.091% +Tol, 9.091% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N1R1B251PHT vs 600S1R1BT250XT |
600S1R1BW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N1R1B251PHT vs 600S1R1BW250TV |
SQCSVA1R1BA76A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0603N1R1B251PHT vs SQCSVA1R1BA76A |
600S1R1BTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.091% +Tol, 9.091% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N1R1B251PHT vs 600S1R1BTN250XT |
0603N1R1B251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N1R1B251PHT vs 0603N1R1B251VHT |
600S1R1BT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603N1R1B251PHT vs 600S1R1BT250T |