Part Details for 0603N3R6B101SHT by Knowles Capacitors
Overview of 0603N3R6B101SHT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N3R6B101SHT
0603N3R6B101SHT CAD Models
0603N3R6B101SHT Part Data Attributes
|
0603N3R6B101SHT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603N3R6B101SHT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603N3R6B101SHT
This table gives cross-reference parts and alternative options found for 0603N3R6B101SHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N3R6B101SHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N3R6B101YHW-HS | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | 0603N3R6B101SHT vs 0603N3R6B101YHW-HS |
05002-3R6BBZ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Kyocera AVX Components | 0603N3R6B101SHT vs 05002-3R6BBZ |
0603N3R6B101DH-HK | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | 0603N3R6B101SHT vs 0603N3R6B101DH-HK |
CMC-100/3R6BN0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Tecate Group | 0603N3R6B101SHT vs CMC-100/3R6BN0603T13FF |
0603N3R6B101DH-HB | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | 0603N3R6B101SHT vs 0603N3R6B101DH-HB |
0603N3R6B101YW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | 0603N3R6B101SHT vs 0603N3R6B101YW |
0603N3R6B101YHW-HK | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | 0603N3R6B101SHT vs 0603N3R6B101YHW-HK |
0603N3R6B101DH-HS | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | 0603N3R6B101SHT vs 0603N3R6B101DH-HS |
CMC-100/3R6BN0603WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603, CHIP | Tecate Group | 0603N3R6B101SHT vs CMC-100/3R6BN0603WF |
0603N3R6B101YHW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0603, | Knowles Capacitors | 0603N3R6B101SHT vs 0603N3R6B101YHW |