Part Details for 0603N7R5B101VT by Knowles Capacitors
Overview of 0603N7R5B101VT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N7R5B101VT
0603N7R5B101VT CAD Models
0603N7R5B101VT Part Data Attributes
|
0603N7R5B101VT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603N7R5B101VT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603N7R5B101VT
This table gives cross-reference parts and alternative options found for 0603N7R5B101VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N7R5B101VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N7R5B101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N7R5B101VT vs 0603N7R5B101SHT |
VJ0603D7R5BNBAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Vishay Intertechnologies | 0603N7R5B101VT vs VJ0603D7R5BNBAJ |
0603N7R5B101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N7R5B101VT vs 0603N7R5B101PT |
0603N7R5B101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N7R5B101VT vs 0603N7R5B101PHT |
0603N7R5B101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603N7R5B101VT vs 0603N7R5B101ST |
GMC10CG7R5B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 0603N7R5B101VT vs GMC10CG7R5B100NTD |