Part Details for 0603B104M250CT by Walsin Technology Corporation
Overview of 0603B104M250CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B104M250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5213
|
Newark | Cap, 0.1Μf, 25V, 20%, X7R, 0603, Reel, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Walsin 0603B104M250CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 311 |
|
$0.0250 / $0.0440 | Buy Now |
DISTI #
77Y8077
|
Newark | Cap, 0.1Μf, 25V, 20%, X7R, 0603, Reel, Capacitance:0.1Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Walsin 0603B104M250CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 624000 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
1292-1396-1-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
765 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
791-0603B104M250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 0.1 uF, +/ -20% 25 V T&R GP RoHS: Compliant | 521 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0022 | Buy Now |
DISTI #
2521491
|
element14 Asia-Pacific | CAP, 0.1F, 25V, 20%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Container: Reel | 624000 |
|
$0.0117 / $0.0154 | Buy Now |
DISTI #
2524818RL
|
element14 Asia-Pacific | CAP, 0.1F, 25V, 20%, X7R, 0603, REEL RoHS: Compliant Min Qty: 500 Container: Reel | 311 |
|
$0.0161 / $0.0213 | Buy Now |
DISTI #
2524818
|
element14 Asia-Pacific | CAP, 0.1F, 25V, 20%, X7R, 0603, REEL RoHS: Compliant Min Qty: 10 Container: Cut Tape | 311 |
|
$0.0161 / $0.0440 | Buy Now |
DISTI #
2521491
|
Farnell | CAP, 0.1F, 25V, 20%, X7R, 0603, REEL RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 624000 |
|
$0.0087 / $0.0112 | Buy Now |
DISTI #
2524818RL
|
Farnell | CAP, 0.1F, 25V, 20%, X7R, 0603, REEL RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 311 |
|
$0.0184 / $0.0250 | Buy Now |
Part Details for 0603B104M250CT
0603B104M250CT CAD Models
0603B104M250CT Part Data Attributes
|
0603B104M250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B104M250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B104M250CT
This table gives cross-reference parts and alternative options found for 0603B104M250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B104M250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R104M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B104M250CT vs CM105X7R104M25AL |
CM105X7R104M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B104M250CT vs CM105X7R104M25AH |
CM105X7R104M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B104M250CT vs CM105X7R104M25AN |
0603B104M250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B104M250CT vs 0603B104M250NT |
0603B104M250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B104M250CT vs 0603B104M250S |
0603B104M250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B104M250CT vs 0603B104M250C |
MBJCT168BB7104MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104M250CT vs MBJCT168BB7104MTPA18 |
MAAST168SB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104M250CT vs MAAST168SB7104MTNA01 |
0603B104M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B104M250CT vs 0603B104M250N |
MCAST168SB7104MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104M250CT vs MCAST168SB7104MTNA1J |