Part Details for 0603B104M500CT by Walsin Technology Corporation
Overview of 0603B104M500CT by Walsin Technology Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B104M500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6303
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B104M500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 48000 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
26AK3704
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B104M500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4049 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
1292-1397-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1246072 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
791-0603B104M500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 50V 20% 0603 X7R RoHS: Compliant | 2688 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | 0603 .1uF pF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0016 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ | |
|
LCSC | 50V 100nF X7R 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 6800 |
|
$0.0018 / $0.0035 | Buy Now |
Part Details for 0603B104M500CT
0603B104M500CT CAD Models
0603B104M500CT Part Data Attributes
|
0603B104M500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B104M500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B104M500CT
This table gives cross-reference parts and alternative options found for 0603B104M500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B104M500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R104M50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B104M500CT vs CM105X7R104M50AL |
C0603X104M5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B104M500CT vs C0603X104M5RALAUTO |
MMJCU168BB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104M500CT vs MMJCU168BB7104MTPA01 |
0603B104M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B104M500CT vs 0603B104M500CT |
0603B104M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B104M500CT vs 0603B104M500NT |
UMJ107BB7104MA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104M500CT vs UMJ107BB7104MA8T |
MCJCU168BB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104M500CT vs MCJCU168BB7104MTPA01 |
MAASU168SB7104MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B104M500CT vs MAASU168SB7104MTNA01 |
CM105X7R104M50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B104M500CT vs CM105X7R104M50AT |
CM105X7R104M50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B104M500CT vs CM105X7R104M50AN |