Part Details for 0603B122K500CT by Walsin Technology Corporation
Overview of 0603B122K500CT by Walsin Technology Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B122K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5215
|
Newark | Cap, 1200Pf, 50V, 10%, X7R, 0603, Reel, Capacitance:1200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Walsin 0603B122K500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1530 |
|
$0.0140 / $0.0220 | Buy Now |
DISTI #
77Y8079
|
Newark | Cap, 1200Pf, 50V, 10%, X7R, 0603, Reel, Capacitance:1200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Walsin 0603B122K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
1292-1398-1-ND
|
DigiKey | CAP CER 1200PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41137 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
791-0603B122K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200pF +-10% 50V RoHS: Compliant | 7744 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0603 1.2 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0071 | Buy Now |
|
Bristol Electronics | 79000 |
|
RFQ | ||
|
Quest Components | Cap,Ceramic,1.2nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | 4000 |
|
$0.0078 / $0.0208 | Buy Now |
|
Quest Components | Cap,Ceramic,1.2nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | 2400 |
|
$0.0075 / $0.0225 | Buy Now |
|
Quest Components | Cap,Ceramic,1.2nF,50VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0603 Case | 60800 |
|
$0.0052 / $0.0390 | Buy Now |
DISTI #
10P291
|
Bürklin Elektronik | Ceramic capacitor, 1.2 nF, 50 V (DC), ±10 %, SMD 0603, X7R, 0603B122K500CT Min Qty: 100 | 4000 |
|
$0.0046 / $0.0151 | Buy Now |
Part Details for 0603B122K500CT
0603B122K500CT CAD Models
0603B122K500CT Part Data Attributes
|
0603B122K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B122K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B122K500CT
This table gives cross-reference parts and alternative options found for 0603B122K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B122K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B122K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B122K500CT vs 0603B122K500NB |
0603Y0500122KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603B122K500CT vs 0603Y0500122KET |
VCMS0603122K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603 | Vatronics Technologies Limited | 0603B122K500CT vs VCMS0603122K050XB |
0603Y0500122KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603B122K500CT vs 0603Y0500122KER |
0603B122K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B122K500CT vs 0603B122K500N |
C0603C122K5RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | 0603B122K500CT vs C0603C122K5RAC7867 |
0603B122K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B122K500CT vs 0603B122K500ST |
C0603C122K5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 0603B122K500CT vs C0603C122K5RAC7013 |
C0603C122K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B122K500CT vs C0603C122K5RAC3325 |
MA0603XR-122K-500 | CAP,CERAMIC,1.2NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | 0603B122K500CT vs MA0603XR-122K-500 |