Part Details for 0603B152K500CT by Walsin Technology Corporation
Overview of 0603B152K500CT by Walsin Technology Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B152K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8828
|
Newark | Multilayer Ceramic Capacitor, 1500 Pf, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B152K500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
58Y7714
|
Newark | Multilayer Ceramic Capacitor, 1500 Pf, 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B152K500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
1292-1400-1-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
609659 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
791-0603B152K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1500 pF 10% X7R 0603 - 55 C + 125 C RoHS: Compliant | 3692 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0603 1.5 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 24000Reel |
|
$0.0026 / $0.0031 | Buy Now |
|
Bristol Electronics | 52000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0015UF, SURFACE MOUNT, 0603 | 35200 |
|
$0.0024 / $0.0120 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0015UF, SURFACE MOUNT, 0603 | 6400 |
|
$0.0114 / $0.0570 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0015UF, SURFACE MOUNT, 0603 | 1580 |
|
$0.0114 / $0.0304 | Buy Now |
DISTI #
0603B152K500CT
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 33190 |
|
$0.0034 / $0.0955 | Buy Now |
Part Details for 0603B152K500CT
0603B152K500CT CAD Models
0603B152K500CT Part Data Attributes
|
0603B152K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B152K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B152K500CT
This table gives cross-reference parts and alternative options found for 0603B152K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B152K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y152K5RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B152K500CT vs C0603Y152K5RACAUTO7411 |
CL10B152KB8ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Samsung Electro-Mechanics | 0603B152K500CT vs CL10B152KB8ACNC |
C0603X152K5RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B152K500CT vs C0603X152K5RAL7082 |
C0603T152K5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B152K500CT vs C0603T152K5RCCTM |
C0603T152K5RCC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B152K500CT vs C0603T152K5RCC7082 |
0603H0500152KXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | 0603B152K500CT vs 0603H0500152KXTS02A5 |
C0603C152K5REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B152K500CT vs C0603C152K5REC3190 |
0603F0500152KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B152K500CT vs 0603F0500152KXR |
C0603S152K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | KEMET Corporation | 0603B152K500CT vs C0603S152K5RAL |
C0603T152K5RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B152K500CT vs C0603T152K5RBCTM |