Part Details for 0603B181K500CT by Walsin Technology Corporation
Overview of 0603B181K500CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B181K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603B181K500CTTR-ND
|
DigiKey | CAP CER 180PF 50V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0039 | Buy Now |
DISTI #
791-0603B181K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 180pF +-10% 50V RoHS: Compliant | 37835 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0019 | Buy Now |
|
Bristol Electronics | 28000 |
|
RFQ | ||
DISTI #
10P309
|
Bürklin Elektronik | Ceramic capacitor, 180 pF, 50 V (DC), ±10 %, SMD 0603, X7R, 0603B181K500CT Min Qty: 100 | 4000 |
|
$0.0075 / $0.0246 | Buy Now |
Part Details for 0603B181K500CT
0603B181K500CT CAD Models
0603B181K500CT Part Data Attributes
|
0603B181K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B181K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B181K500CT
This table gives cross-reference parts and alternative options found for 0603B181K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B181K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B181K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B181K500CT vs 0603B181K500SB |
0603B181K500NT | CAP,CERAMIC,180PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603B181K500CT vs 0603B181K500NT |
0603Y0500181KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603B181K500CT vs 0603Y0500181KET |
C0603C181K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B181K500CT vs C0603C181K5RAC9028 |
X7R181K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603 | Jyh Hsu Electronics Co Ltd | 0603B181K500CT vs X7R181K50V0603 |
0603B181K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B181K500CT vs 0603B181K500CT |
0603Y0500181KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603B181K500CT vs 0603Y0500181KEB |
0603Y0500181KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603B181K500CT vs 0603Y0500181KET |
0603Y0500181KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603B181K500CT vs 0603Y0500181KER |
0603B181K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B181K500CT vs 0603B181K500NB |