Part Details for 0603B183K100CT by Walsin Technology Corporation
Overview of 0603B183K100CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B183K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603B183K100CTTR-ND
|
DigiKey | CAP CER 0.018UF 10V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
791-0603B183K100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.018uF,+-10%,10V RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0024 | Buy Now |
DISTI #
C1S812000212754
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 3800 |
|
$0.0053 / $0.0058 | Buy Now |
Part Details for 0603B183K100CT
0603B183K100CT CAD Models
0603B183K100CT Part Data Attributes
|
0603B183K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B183K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B183K100CT
This table gives cross-reference parts and alternative options found for 0603B183K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B183K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0100183KXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B183K100CT vs 0603Y0100183KXB |
C0603Y183K8RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B183K100CT vs C0603Y183K8RAC3190 |
C0603C183K8RAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | KEMET Corporation | 0603B183K100CT vs C0603C183K8RAL7081 |
C0603X183K8RAL7411 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | KEMET Corporation | 0603B183K100CT vs C0603X183K8RAL7411 |
C0603T183K8RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B183K100CT vs C0603T183K8RCCTM |
CL10B183KPNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Samsung Electro-Mechanics | 0603B183K100CT vs CL10B183KPNS |
C0603C183K8RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B183K100CT vs C0603C183K8RAC3190 |
C0603X183K8RAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B183K100CT vs C0603X183K8RAC |
C0603C183K8RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | KEMET Corporation | 0603B183K100CT vs C0603C183K8RAL7013 |
C0603S183K8RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | KEMET Corporation | 0603B183K100CT vs C0603S183K8RAL7013 |