Part Details for 0603B223K250CT by Knowles Capacitors
Overview of 0603B223K250CT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B223K250CT
0603B223K250CT CAD Models
0603B223K250CT Part Data Attributes:
|
0603B223K250CT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603B223K250CT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603B223K250CT
This table gives cross-reference parts and alternative options found for 0603B223K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B223K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD033C223KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B223K250CT vs LD033C223KAB9A |
0603Y223KXXV | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 0603B223K250CT vs 0603Y223KXXV |
KGM15AR71E223KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 0603B223K250CT vs KGM15AR71E223KM |
0603X7R223KE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | American Technical Ceramics Corp | 0603B223K250CT vs 0603X7R223KE1AT |
250R14W223KV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603B223K250CT vs 250R14W223KV6 |
0603X7R223KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | American Technical Ceramics Corp | 0603B223K250CT vs 0603X7R223KE1SB |
0603Y223KXXB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | 0603B223K250CT vs 0603Y223KXXB |
0603B223K250Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Knowles Capacitors | 0603B223K250CT vs 0603B223K250Y |
0603B223K250YW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Knowles Capacitors | 0603B223K250CT vs 0603B223K250YW |
0603X7R223KC1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | American Technical Ceramics Corp | 0603B223K250CT vs 0603X7R223KC1SB |