-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3395
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B225K100CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6771 |
|
$0.0930 / $0.1540 | Buy Now |
DISTI #
50AJ6312
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B225K100CT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 11650 |
|
$0.0630 / $0.0700 | Buy Now |
DISTI #
1292-0603B225K100CT-ND
|
DigiKey | CAP CER 2.2UF 10V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$0.0051 / $0.3200 | Buy Now |
DISTI #
791-0603B225K100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF +-10% 10V RoHS: Compliant | 7279 |
|
$0.0480 / $0.3200 | Buy Now |
|
Future Electronics | 0603 2.2 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 168000Reel |
|
$0.0468 / $0.0533 | Buy Now |
|
Future Electronics | 0603 2.2 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0468 / $0.0533 | Buy Now |
|
Future Electronics | 0603 2.2 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0468 / $0.0533 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, 10% +TOL, 10% -TOL, X7R, 15% TC, 2.2UF, SURFACE MOUNT, 0603 | 4000 |
|
$0.0650 / $0.2000 | Buy Now |
DISTI #
0603B225K100CT
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 10V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0088 | RFQ |
DISTI #
3764128RL
|
element14 Asia-Pacific | CAP, 2.2UF, 10V, MLCC, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 6771 |
|
$0.0812 / $0.0938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603B225K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B225K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603B225K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B225K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R1A225KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | TDK Corporation | 0603B225K100CT vs C1608X7R1A225KT |
MLASL168SB7225KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B225K100CT vs MLASL168SB7225KTNB25 |