Part Details for 0603B273J100CT by Walsin Technology Corporation
Overview of 0603B273J100CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B273J100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603B273J100CTTR-ND
|
DigiKey | CAP CER 0.027UF 10V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
DISTI #
791-0603B273J100CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 0.027 uF, +/- 5% 10 V T&R GP RoHS: Compliant | 0 |
|
$0.0220 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0072 | Buy Now |
Part Details for 0603B273J100CT
0603B273J100CT CAD Models
0603B273J100CT Part Data Attributes
|
0603B273J100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B273J100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B273J100CT
This table gives cross-reference parts and alternative options found for 0603B273J100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B273J100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X273J8RACTU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B273J100CT vs C0603X273J8RACTU |
CL10B273JPNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | 0603B273J100CT vs CL10B273JPNB |
GMC10X7R273J10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Cal-Chip Electronics | 0603B273J100CT vs GMC10X7R273J10NTDLF |
MG18B273J100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B273J100CT vs MG18B273J100CG |
C0603T273J8RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B273J100CT vs C0603T273J8RAC7082 |
C0603T273J8RAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B273J100CT vs C0603T273J8RAC |
C0603X273J8RACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B273J100CT vs C0603X273J8RACAUTO3190 |
C0603C273J8RALTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | 0603B273J100CT vs C0603C273J8RALTM |
CL10B273JPNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Samsung Electro-Mechanics | 0603B273J100CT vs CL10B273JPNS |
SCM10B273JNNI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Surge Components Inc | 0603B273J100CT vs SCM10B273JNNI |