Part Details for 0603B473K160CT by Walsin Technology Corporation
Overview of 0603B473K160CT by Walsin Technology Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B473K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8855
|
Newark | Multilayer Ceramic Capacitor, 0.047 F, 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B473K160CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 731 |
|
$0.0120 / $0.0210 | Buy Now |
DISTI #
58Y7741
|
Newark | Multilayer Ceramic Capacitor, 0.047 F, 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B473K160CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
1292-1447-1-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71844 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
791-0603B473K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047uF +-10% 16V RoHS: Compliant | 837 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 0603 4.7 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 8000Reel |
|
$0.0037 / $0.0047 | Buy Now |
|
Bristol Electronics | 108000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.0480 / $0.2400 | Buy Now | |
|
Quest Components | 86400 |
|
$0.0432 / $0.2880 | Buy Now | |
DISTI #
0603B473K160CT
|
TME | Capacitor: ceramic, MLCC, 47nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0027 | RFQ |
|
Chip 1 Exchange | INSTOCK | 830 |
|
RFQ |
Part Details for 0603B473K160CT
0603B473K160CT CAD Models
0603B473K160CT Part Data Attributes
|
0603B473K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B473K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B473K160CT
This table gives cross-reference parts and alternative options found for 0603B473K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B473K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B473K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B473K160CT vs 0603B473K160CT |
0603B473K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B473K160CT vs 0603B473K160ST |
CM105X7R473K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B473K160CT vs CM105X7R473K16AH |
0603B473K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B473K160CT vs 0603B473K160NT |
CM105X7R473K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0603B473K160CT vs CM105X7R473K16AL |
CM105X7R473K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0603B473K160CT vs CM105X7R473K16AL |
0603B473K160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 0603B473K160CT vs 0603B473K160CR |
0603B473K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B473K160CT vs 0603B473K160S |
0603B473K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603B473K160CT vs 0603B473K160C |
MAASE168SB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B473K160CT vs MAASE168SB7473KTNA01 |