Part Details for 0603B821K160CT by Walsin Technology Corporation
Overview of 0603B821K160CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B821K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-0603B821K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 820pF +-10% 16V RoHS: Compliant | 18654 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0019 | Buy Now |
DISTI #
C1S812000213425
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0315 / $0.0350 | Buy Now |
Part Details for 0603B821K160CT
0603B821K160CT CAD Models
0603B821K160CT Part Data Attributes
|
0603B821K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B821K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B821K160CT
This table gives cross-reference parts and alternative options found for 0603B821K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B821K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X821K4RAL7013 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | 0603B821K160CT vs C0603X821K4RAL7013 |
0603A0160821KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B821K160CT vs 0603A0160821KXB |
C0603Y821K4RAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B821K160CT vs C0603Y821K4RAL7040 |
C0603X821K4RAL7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | 0603B821K160CT vs C0603X821K4RAL7411 |
C0603S821K4RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B821K160CT vs C0603S821K4RAL7081 |
0603H0160821KXRS02A | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Knowles Capacitors | 0603B821K160CT vs 0603H0160821KXRS02A |
0603J0160821KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603B821K160CT vs 0603J0160821KXR |
C0603T821K4RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B821K160CT vs C0603T821K4RAL7082 |
C0603T821K4RCC7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | 0603B821K160CT vs C0603T821K4RCC7411 |
C0603T821K4RAL7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | 0603B821K160CT vs C0603T821K4RAL7867 |